55.33.8.012.0010 | Finder
Relay, 3 Form C (NO/NC), 12 V (AC), 50 Ω, 10 A, 400 V (AC), 55.33.8.012.0010
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.33.8.012.0010, Finder
Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi, coil data: 12 V AC, 1.5 VA, 50 Ohm, lockable manual override, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 12 V | |
Coil resistance | 50 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |