55.33.8.110.0010 | Finder

Relay, 3 Form C (NO/NC), 110 V (AC), 3.94 kΩ, 10 A, 400 V (AC), 55.33.8.110.0010

Order No.: 34G2478
EAN: 8012823030821
MPN:
55.33.8.110.0010
553381100010
Series: 55
55.33.8.110.0010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.5188 €

Plug-in relay, 55.33.8.110.0010, Finder

Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi, coil data: 110 V AC, 1.5 VA, 4000 Ohm, lockable manual override, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (AC) 110 V
Coil resistance 3.94 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes