55.33.8.110.5000 | Finder

Relay, 3 Form C (NO/NC), 110 V (AC), 3.94 kΩ, 10 A, 400 V (AC), 55.33.8.110.5000

Order No.: 34G2481
EAN: 8012823030852
MPN:
55.33.8.110.5000
553381105000
Series: 55
55.33.8.110.5000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
5 pcs.
17.2431 €
10 pcs.
16.5053 €
20 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in relay, 55.33.8.110.5000, Finder

Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 110 V AC, 1.5 VA, 4000 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 110 V
Coil resistance 3.94 kΩ
Switching Voltage (AC) 400 V
Connection plug-in connection
Contact material AgNi + Au
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes