55.33.9.012.0010 | Finder

Relay, 3 Form C (NO/NC), 12 V (DC), 140 Ω, 10 A, 400 V (AC), 55.33.9.012.0010

Order No.: 34G2493
EAN: 8012823031521
MPN:
55.33.9.012.0010
553390120010
Series: 55
55.33.9.012.0010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.8290 €

Industrial relay, 55.33.9.012.0010, FINDER

Features

  • PCB mount
  • RT III sealed
  • AC coil and DC coil
  • 4 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Automation for blinds, grilles and shutters
  • Control and management of electric power
  • Shipyards
  • Road / tunnel lighting
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 140 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes