55.33.9.024.0010 | Finder

Relay, 3 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), monostable, 55.33.9.024.0010

Order No.: 29G9847
EAN: 8012823031729
MPN:
55.33.9.024.0010
553390240010
Series: 55
55.33.9.024.0010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.1864 €
50 pcs.
9.4843 €
150 pcs.
9.0678 €
500 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 55.33.9.024.0010, FINDER

Features

  • For socket mounting
  • AC coil and DC coil
  • Lockable test button and mechanical flag
  • Cadmium-free contacts

Applications

  • Automation for blinds, grilles and shutters
  • Control and management of electric power
  • Shipyards
  • Road / tunnel lighting
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 600 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes