55.33.9.024.0070 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), 55.33.9.024.0070
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.33.9.024.0070, Finder
The 55.33.9.024.0070 is a plug-in relay with a 3 Form C. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 600 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |