55.33.9.024.5000 | Finder

Relay, 3 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), 55.33.9.024.5000

Order No.: 34G2502
EAN: 8012823031897
MPN:
55.33.9.024.5000
553390245000
Series: 55
55.33.9.024.5000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.9226 €

Plug-in relay, 55.33.9.024.5000, Finder

Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 24 V DC, 1 W, 600 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 24 V
Coil resistance 600 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes