55.34.8.012.0040 | Finder

Relay, 4 Form C (NO/NC), 12 V (AC), 50 Ω, 7 A, 250 V (AC), 55.34.8.012.0040

Order No.: 34G2522
EAN: 8012823080611
MPN:
55.34.8.012.0040
553480120040
Series: 55
55.34.8.012.0040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.4244 €

Plug-in relay, 55.34.8.012.0040, Finder

The 55.34.8.012.0040 is a plug-in relay with a 4 Form C. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (AC) 12 V
Spulenwiderstand 50 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes