55.34.8.012.5050 | Finder

Relay, 4 Form C (NO/NC), 12 V (AC), 50 Ω, 7 A, 250 V (AC), 55.34.8.012.5050

Order No.: 34G2526
EAN: 8012823115665
MPN:
55.34.8.012.5050
553480125050
Series: 55
55.34.8.012.5050 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.5513 €

Plug-in relay, 55.34.8.012.5050, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 12 V AC, 1.5 VA, 50 Ohm, lockable manual override and LED display, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (AC) 12 V
Spulenwiderstand 50 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes