55.34.8.024.0000 | Finder

Relay, 4 Form C (NO/NC), 24 V (AC), 190 Ω, 7 A, 250 V (AC), 55.34.8.024.0000

Order No.: 34G2527
EAN: 8012823248899
MPN:
55.34.8.024.0000
553480240000
Series: 55
55.34.8.024.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.8290 €

Plug-in relay, 55.34.8.024.0000, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 24 V AC, 1.5 VA, 190 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (AC) 24 V
Spulenwiderstand 190 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes