55.34.8.048.5040 | Finder

Relay, 4 Form C (NO/NC), 48 V (AC), 770 Ω, 7 A, 250 V (AC), 55.34.8.048.5040

Order No.: 34G2545
EAN: 8012823086132
MPN:
55.34.8.048.5040
553480485040
Series: 55
55.34.8.048.5040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.8496 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.8496 €

Plug-in relay, 55.34.8.048.5040, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 48 V AC, 1.5 VA, 770 Ohm, blockable manual operation and mechanical indication, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (AC) 48 V
Spulenwiderstand 770 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes