55.34.8.060.0040 | Finder

Relay, 4 Form C (NO/NC), 60 V (AC), 1.2 kΩ, 7 A, 250 V (AC), 55.34.8.060.0040

Order No.: 34G2547
EAN: 8012823084909
MPN:
55.34.8.060.0040
553480600040
Series: 55
55.34.8.060.0040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
5 pcs.
12.4474 €
10 pcs.
11.9119 €
20 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in relay, 55.34.8.060.0040, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 60 V AC, 1.5 VA, 1200 Ohm, lockable manual override and mechanical indication, relay protection class: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 7 A
Coil voltage (AC) 60 V
Coil resistance 1.2 kΩ
Switching Voltage (AC) 250 V
Connection plug-in connection
Contact material AgNi
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes