55.34.8.120.0040 | Finder
Relay, 4 Form C (NO/NC), 120 V (AC), 4.7 kΩ, 7 A, 250 V (AC), 55.34.8.120.0040
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.34.8.120.0040, Finder
Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 120 V AC, 1.5 VA, 4700 Ohm, lockable manual override and mechanical indication, relay protection class: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 7 A | |
Spulenspannung (AC) | 120 V | |
Spulenwiderstand | 4.7 kΩ |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |