55.34.8.230.0050 | Finder
Relay, 4 Form C (NO/NC), 230 V (AC), 17 kΩ, 7 A, 250 V (AC), 55.34.8.230.0050
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.34.8.230.0050, Finder
Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 230 V AC, 1.5 VA, 17000 Ohm, lockable manual override and LED display, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 7 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 17 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |