55.34.8.230.5040 | Finder

Relay, 4 Form C (NO/NC), 230 V (AC), 17 kΩ, 7 A, 250 V (AC), 55.34.8.230.5040

Order No.: 34G2576
EAN: 8012823080079
MPN:
55.34.8.230.5040
553482305040
Series: 55
55.34.8.230.5040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.6001 €

Plug-in relay, 55.34.8.230.5040, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 230 V AC, 1.5 VA, 17000 Ohm, lockable manual override and mechanical indication, relay protection class: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 7 A
Coil voltage (AC) 230 V
Coil resistance 17 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes