55.34.9.012.0040 | Finder
Relay, 4 Form C (NO/NC), 12 V (DC), 140 Ω, 7 A, 250 V (AC), 55.34.9.012.0040
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.86 € *
Price list
Quantity
Price per unit*
10 pcs.
10.1864 €
50 pcs.
9.4843 €
150 pcs.
9.0678 €
500 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 55.34.9.012.0040, FINDER
Features
- For socket mounting
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 7 A | |
Spulenspannung (DC) | 12 V | |
Spulenwiderstand | 140 Ω |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |