55.34.9.012.0090 | Finder

Relay, 4 Form C (NO/NC), 12 V (DC), 140 Ω, 7 A, 250 V (AC), 55.34.9.012.0090

Order No.: 34G2587
EAN: 8012823088655
MPN:
55.34.9.012.0090
553490120090
Series: 55
55.34.9.012.0090 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.3514 €

Plug-in relay, 55.34.9.012.0090, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 12 V DC, 1 W, 140 Ohm, blockable manual override LED and freewheeling diode (+at A1/13, standard polarity), relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (DC) 12 V
Spulenwiderstand 140 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes