55.34.9.012.5090 | Finder

Relay, 4 Form C (NO/NC), 12 V (DC), 140 Ω, 7 A, 250 V (AC), 55.34.9.012.5090

Order No.: 34G2592
EAN: 8012823094274
MPN:
55.34.9.012.5090
553490125090
Series: 55
55.34.9.012.5090 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.0273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
210.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.0273 €

Plug-in relay, 55.34.9.012.5090, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 12 V DC, 1 W, 140 Ohm, lockable manual override and LED and free-wheeling diode (+at A1/13, standard polarity) Relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 7 A
Coil voltage (DC) 12 V
Coil resistance 140 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes