55.34.9.024.5090 | Finder
Relay, 4 Form C (NO/NC), 24 V (DC), 600 Ω, 7 A, 250 V (AC), monostable, 55.34.9.024.5090
Unit Price (€ / pc.)
21.0273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 55.34.9.024.5090, FINDER
Features
- Coils for AC or DC
- Lockable test button and mechanical display
- With integrated LED and freewheeling diode
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 7 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 600 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |