55.34.9.048.0000 | Finder

Relay, 4 Form C (NO/NC), 48 V (DC), 2.4 kΩ, 7 A, 250 V (AC), 55.34.9.048.0000

Order No.: 34G2615
EAN: 8012823249087
MPN:
55.34.9.048.0000
553490480000
Series: 55
55.34.9.048.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.7211 €

Plug-in relay, 55.34.9.048.0000, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 48 V DC, 1 W, 2400 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 7 A
Coil voltage (DC) 48 V
Coil resistance 2.4 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes