55.34.9.060.5080 | Finder

Relay, 4 Form C (NO/NC), 60 V (DC), 4 kΩ, 7 A, 250 V (AC), 55.34.9.060.5080

Order No.: 34G2629
EAN: 8012823117065
MPN:
55.34.9.060.5080
553490605080
Series: 55
Finder
55.34.9.060.5080 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.7647 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.7647 €

Plug-in relay, 55.34.9.060.5080, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 60 V DC, 1 W, 4000 Ohm, LED and free-wheeling diode (+at A1/13, standard polarity), relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 7 A
Coil voltage (DC) 60 V
Coil resistance 4 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes