55.34.9.125.5040 | Finder

Relay, 4 Form C (NO/NC), 125 V (DC), 17.3 kΩ, 7 A, 250 V (AC), 55.34.9.125.5040

Order No.: 34G2645
EAN: 8012823185828
MPN:
55.34.9.125.5040
553491255040
Series: 55
Finder
55.34.9.125.5040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.9079 €

Plug-in relay, 55.34.9.125.5040, Finder

Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 125 V DC, 1 W, 17300 Ohm, blockable manual override and mechanical indication, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (DC) 125 V
Spulenwiderstand 17.3 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes