553390240000 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), monostable, 553390240000
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: On Request **
General purpose relay, 553390240000, Finder
The 553390240000 is a general purpose plug-in relay. 3 CO 10 A for use with 94 Series sockets.
Features
- Lockable test button and standard mechanical indicator on 2- and 4-contact Types
- Variant with LED and integrated protection circuit
- Cadmium-free contacts
- Contact material options
Applications
- Control and management of electric power
- Circuit breakers and switches
- Panels for electrical distribution
- Hoists and cranes
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 600 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |