56.32.8.024.0050 | Finder
Relay, 2 Form C (NO/NC), 24 V (AC), 190 Ω, 12 A, 400 V (AC), 56.32.8.024.0050
Unit Price (€ / pc.)
16.2673 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power relay, 56.32.8.024.0050, FINDER
Features
- 96 series sockets
- Coil EMC suppression
- AC coil and DC coil
- Lockable test button and mechanical flag indicator
- Cadmium free contacts material
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (AC) | 24 V | |
Coil resistance | 190 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |