56.32.8.110.0000 | Finder

Relay, 2 Form C (NO/NC), 110 V (AC), 3.94 kΩ, 12 A, 400 V (AC), monostable, 56.32.8.110.0000

Order No.: 34G2654
EAN: 8012823249247
MPN:
56.32.8.110.0000
563281100000
Series: 56
Finder
56.32.8.110.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.113 €

Power relay, 56.32.8.110.0000, FINDER

Features

  • AC coil and DC coil
  • Coil EMC suppression
  • Lockable test button and mechanical indicator
  • Cadmium-free contacts

Applications

  • Control and management of electric power
  • Control panels
  • Industrial furnaces and ovens
  • Panels for electrical distribution
Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (AC) 110 V
Coil type monostable
Coil resistance 3.94 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes