56.32.8.120.0050 | Finder

Relay, 2 Form C (NO/NC), 120 V (AC), 4.7 kΩ, 12 A, 400 V (AC), 56.32.8.120.0050

Order No.: 34G2659
EAN: 8012823097442
MPN:
56.32.8.120.0050
563281200050
Series: 56
Finder
56.32.8.120.0050 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.3149 €

Power relay, 56.32.8.120.0050, FINDER

Features

  • 96 series sockets
  • Coil EMC suppression
  • AC coil and DC coil
  • Lockable test button and mechanical flag indicator
  • Cadmium free contacts material

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (AC) 120 V
Coil resistance 4.7 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes