56.32.9.048.0040 | Finder

Relay, 2 Form C (NO/NC), 48 V (DC), 2.4 kΩ, 12 A, 400 V (AC), 56.32.9.048.0040

Order No.: 34G2691
EAN: 8012823108971
MPN:
56.32.9.048.0040
563290480040
Series: 56
56.32.9.048.0040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.113 €

Power relay, 56.32.9.048.0040, FINDER

Features

  • 96 series sockets
  • Coil EMC suppression
  • AC coil and DC coil
  • Lockable test button and mechanical flag indicator
  • Cadmium free contacts material

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 48 V
Coil resistance 2.4 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes