56.34.9.110.0040 | Finder

Relay, 4 Form C (NO/NC), 110 V (DC), 10400 Ω, 12 A, 400 V (AC), monostable, 56.34.9.110.0040

Order No.: 34G2734
EAN: 8012823323572
MPN:
56.34.9.110.0040
563491100040
Series: 56
Finder
56.34.9.110.0040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
23.8238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.8238 €

Power relay, 56.34.9.110.0040, FINDER

Features

  • 96 series sockets
  • Coil EMC suppression
  • AC coil and DC coil
  • Lockable test button and mechanical flag indicator
  • Cadmium free contacts material

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 12 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Spulenwiderstand 10400 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes