56.44.8.125.0000 | Finder

Relay, 4 Form C (NO/NC), 125 V (AC), 2.56 kΩ, 12 A, 400 V (AC), monostable, 56.44.8.125.0000

Order No.: 34G2748
EAN: 8012823250014
MPN:
56.44.8.125.0000
564481250000
Series: 56
Finder
56.44.8.125.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
23.8238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.8238 €

Industrial relay, 56.44.8.125.0000, FINDER

Features

  • AC coil and DC coil
  • Cadmium-free contacts

Applications

  • Control and management of electric power
  • Control panels
  • Industrial furnaces and ovens
  • Panels for electrical distribution
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 12 A
Spulenspannung (AC) 125 V
Spulentyp monostabil
Spulenwiderstand 2.56 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes