60.12.8.230.0040 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 7.25 kΩ, 10 A, 400 V (AC), monostable, 60.12.8.230.0040
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 60.12.8.230.0040, FINDER
Features
- Coil EMC suppression
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Burners, boilers and furnaces
- Hoists and cranes
- Shipyards
- Road / tunnel lighting
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil | |
Coil resistance | 7.25 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |