60.13.9.048.0040 | Finder

Relay, 3 Form C (NO/NC), 48 V (DC), 1.77 kΩ, 10 A, 400 V (AC), 60.13.9.048.0040

Order No.: 30G1043
EAN: 8012823051673
MPN:
60.13.9.048.0040
601390480040
Series: 60
Finder
60.13.9.048.0040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.6235 €

Industrial relay, 60.13.9.048.0040, FINDER

Features

  • AC coil and DC coil
  • 3 CO contacts
  • Lockable test button and mechanical indicator
  • Cadmium-free contacts

Applications

  • Shipyards
  • Hoists and cranes
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Panels for electrical distribution
  • Control panels
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 48 V
Spulenwiderstand 1.77 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes