60.13.9.060.0040 | Finder
Relay, 3 Form C (NO/NC), 60 V (DC), 2.76 kΩ, 10 A, 400 V (AC), 60.13.9.060.0040
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 60.13.9.060.0040, FINDER
Features
- Coil EMC suppression
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Burners, boilers and furnaces
- Hoists and cranes
- Shipyards
- Road / tunnel lighting
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 60 V | |
Spulenwiderstand | 2.76 kΩ |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |