601282300050 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 7250 Ω, 10 A, 400 V (AC), monostable, 601282300050
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: On Request **
General purpose relay, 601282300050, Finder
The 601282300050 is a general purpose industrial relay, 2 CO 10 A, 8 pin plug-in.
Features
- Cadmium-free contacts
- UL Listing (relay/socket/jumper link)
- Contact material options
- Lockable test button and mechanical indicator (standard version)
Applications
- Road / tunnel lighting
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Control systems
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil | |
Coil resistance | 7250 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |