601382300050 | Finder

Relay, 3 Form C (NO/NC), 230 V (AC), 7250 Ω, 10 A, 400 V (AC), monostable, 601382300050

Order No.: 34G3024
EAN: 8012823049670
MPN:
601382300050
60.13.8.230.0050
Series: 60
601382300050 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.3129 €

General purpose relay, 601382300050, Finder

The 601382300050 is a general purpose industrial relay, 3 CO 10A, 11 pin plug-in.

Features

  • Cadmium-free contacts
  • UL Listing (relay/socket/jumper link)
  • Contact material options
  • Lockable test button and mechanical indicator (standard version)

Applications

  • Road / tunnel lighting
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Control systems
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 7250 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes