62.23.9.024.4000 | Finder

Relay, 3 Form A (N/O), 24 V (DC), 192 Ω, 16 A, 400 V (AC), 62.23.9.024.4000

Order No.: 34G3084
EAN: 8012823197494
MPN:
62.23.9.024.4000
622390244000
Series: 62
62.23.9.024.4000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.1233 €

Power relay, 62.23.9.024.4000, FINDER

Features

  • PCB mount
  • 6 kV insulation between coil and contacts
  • AC coil and DC coil
  • Reinforced insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
Technical specifications
Connection Leiterplattenanschluss
Contact type 3 Schließer
Contact material AgCdO
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 192 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes