62.31.9.024.4800 | Finder
Relay, 1 Form A (N/O), 24 V (DC), 445 Ω, 16 A, 400 V (AC), 62.31.9.024.4800
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial relay, 62.31.9.024.4800, FINDER
Features
- Magnetic blow-out
- 6 kV insulation between coil and contacts
- Coil power 1.3 W
- Contacts material AgSnO₂
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 445 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |