62.31.9.060.4800 | Finder

Relay, 1 Form A (N/O), 60 V (DC), 2.76 kΩ, 16 A, 400 V (AC), 62.31.9.060.4800

Order No.: 34G3091
EAN: 8012823400129
MPN:
62.31.9.060.4800
623190604800
Series: 62
62.31.9.060.4800 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
221.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.1935 €

Industrial relay, 62.31.9.060.4800, FINDER

Features

  • Magnetic blow-out
  • 6 kV insulation between coil and contacts
  • Coil power 1.3 W
  • Contacts material AgSnO₂

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 60 V
Coil resistance 2.76 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes