62.33.8.230.4040 | Finder
Relay, 3 Form A (N/O), 230 V (AC), 7.25 kΩ, 16 A, 400 V (AC), 62.33.8.230.4040
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power relay, 62.33.8.230.4040, FINDER
Features
- 92 series sockets
- Reinforced insulation between coil and contacts
- AC coil and DC coil
- LED, lockable test button and standard mechanical indicator
- Contacts material AgSnO₂
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Schließer | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 7.25 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |