62.33.9.024.4040 | Finder

Relay, 3 Form C (NO/NC), 24 V (DC), 445 Ω, 16 A, 400 V (AC), 62.33.9.024.4040

Order No.: 34G3171
EAN: 8012823255781
MPN:
62.33.9.024.4040
623390244040
Series: 62
62.33.9.024.4040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.1713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.1713 €

Power relay, 62.33.9.024.4040, FINDER

Features

  • 92 series sockets
  • Reinforced insulation between coil and contacts
  • AC coil and DC coil
  • LED, lockable test button and standard mechanical indicator
  • Contacts material AgSnO₂

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgCdO
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 445 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes