62.33.9.024.4070 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 445 Ω, 16 A, 400 V (AC), 62.33.9.024.4070
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power relay, 62.33.9.024.4070, FINDER
Features
- 92 series sockets
- Reinforced insulation between coil and contacts
- AC coil and DC coil
- LED, lockable test button and standard mechanical indicator
- Contacts material AgSnO₂
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 445 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |