62.82.8.230.4000 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 7.25 kΩ, 16 A, 400 V (AC), 62.82.8.230.4000

Order No.: 34G3203
EAN: 8012823118765
MPN:
62.82.8.230.4000
628282304000
Series: 62
62.82.8.230.4000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.8623 €

Power relay, 62.82.8.230.4000, FINDER

Features

  • AC coil and DC coil
  • LED, mechanical indicator and test button options
  • Reinforced insulation between coil and contactss
  • Cadmium-free contacts

Applications

  • Circuit breakers and switches
  • Punches, cleaners, planers and sanders
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Industrial
  • Control panels
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (AC) 230 V
Coil resistance 7.25 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes