622382304300 | Finder
Relay, 3 Form A (N/O), 230 V (AC), 5000 Ω, 16 A, 400 V (AC), 622382304300
Unit Price (€ / pc.)
21.3962 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
106.98 € *
Price list
Quantity
Price per unit*
5 pcs.
21.3962 €
10 pcs.
20.9202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 622382304300, Finder
The 622382304300 is power relay, 16 A, for PCB mounting, 3 NO contacts.
Features
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 3 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 5000 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |