623282304040 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 7250 Ω, 16 A, 400 V (AC), 623282304040

Order No.: 34G3032
EAN: 8012823125541
MPN:
623282304040
62.32.8.230.4040
Series: 62
623282304040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
184.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.4212 €

Power relay, 623282304040, Finder

The 623282304040 is a power relas, 16 A, for plug-in mounting on socket/Faston 187, 2 CO.

Features

  • UL Listing (relay/socket/jumper link)
  • LED, lockable test button and standard mechanical indicator
  • Variant with SELV separator between coil and contacts
  • Cadmium-free contact material variant
  • Sockets and accessories

Applications

  • Road / tunnel lighting
  • Control and management of electric power
  • Control panels
  • Circuit breakers and switches
  • Industrial motors
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (AC) 230 V
Coil resistance 7250 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes