623382304300 | Finder
Relay, 3 Form A (N/O), 230 V (AC), 5000 Ω, 16 A, 400 V (AC), 623382304300
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, 623382304300, Finder
The 623382304300 is a power relay, 16 A, for plug-in mounting on socket/Faston 187, 3 CO contacts.
Features
- UL Listing (relay/socket/jumper link)
- LED, lockable test button and standard mechanical indicator
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material variant
- Sockets and accessories
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 5000 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |