623390124040 | Finder

Relay, 3 Form C (NO/NC), 12 V (DC), 110 Ω, 16 A, 400 V (AC), 623390124040

Order No.: 34G3039
EAN: 8012823255620
MPN:
623390124040
62.33.9.012.4040
Series: 62
623390124040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.6469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
196.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.6469 €

Power relay, 623390124040, Finder

The 623390124040 is a power relay, 16 A, for plug-in mounting on socket/Faston 187, 3 CO contacts.

Features

  • UL Listing (relay/socket/jumper link)
  • LED, lockable test button and standard mechanical indicator
  • Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
  • Variant with SELV separator between coil and contacts
  • Cadmium-free contact material variant
  • Sockets and accessories

Applications

  • Road / tunnel lighting
  • Control and management of electric power
  • Control panels
  • Circuit breakers and switches
  • Industrial motors
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil resistance 110 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes