628391104009 | Finder
Relay, 3 Form C (NO/NC), 110 V (DC), 9420 Ω, 16 A, 400 V (AC), 628391104009
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, 628391104009, Finder
The 628391104009 is a power relay with 3 CO contact and 250 Faston (6.3 x 0.8 mm) termination.
Features
- LED, mechanical indicator & test button options
- Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance
- SELV coil-contact separator option
- Cadmium-free contact material option
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
Connection | Flachstecker | |
Contact type | 3 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 110 V | |
Coil resistance | 9420 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |