628392204009 | Finder

Relay, 3 Form C (NO/NC), 220 V (DC), 3730 Ω, 16 A, 400 V (AC), 628392204009

Order No.: 34G3083
EAN: 8012823335537
MPN:
628392204009
62.83.9.220.4009
Series: 62
628392204009 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
28.9765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
289.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.9765 €

Power relay, 628392204009, Finder

The 628392204009 is a power relay with 3 CO contact and 250 Faston (6.3 x 0.8 mm) termination.

Features

  • LED, mechanical indicator & test button options
  • Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance
  • SELV coil-contact separator option
  • Cadmium-free contact material option

Applications

  • Road / tunnel lighting
  • Control and management of electric power
  • Control panels
  • Circuit breakers and switches
  • Industrial motors
Technical specifications
Connection Flachstecker
Contact type 3 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 220 V
Coil resistance 3730 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes