653182304000 | Finder

Relay, 1 Form A (N/O) + 1 Form B (N/C), 230 V (AC), 7250 Ω, 20 A, 400 V (AC), 653182304000

Order No.: 34G3087
EAN: 8012823295787
MPN:
653182304000
65.31.8.230.4000
Series: 65
Finder
653182304000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.3494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.3494 €

Power relay, 653182304000, Finder

The 653182304000 is a power relay, 20 A, NO + NC with mount lugs on the back and Faston 250 connections (6.3 x 0.8 mm).

Features

  • Cadmium-free contact material variant

Applications

  • Industrial washing machines
  • Control and management of electric power
  • Control panels
  • Circuit breakers and switches
  • Industrial motors
Technical specifications
Connection faston plug
Contact type 1 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 20 A
Coil voltage (AC) 230 V
Coil resistance 7250 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes