653190244300 | Finder
Relay, 1 Form A (N/O), 24 V (DC), 445 Ω, 30 A, 400 V (AC), monostable, 653190244300
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, 653190244300, Finder
The 653190244300 is a power relay, 20 A, 1 NO with mount lugs on the back and Faston 250 connections (6.3 x 0.8 mm).
Features
- Cadmium-free contact material variant
Applications
- Industrial washing machines
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
Connection | faston plug | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 30 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 445 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |