653190244309 | Finder

Relay, 1 Form A (N/O), 24 V (DC), 445 Ω, 30 A, 400 V (AC), 653190244309

Order No.: 34G3096
EAN: 8012823334271
MPN:
653190244309
65.31.9.024.4309
Series: 65
Finder
653190244309 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.3379 €

Power relay, 653190244309, Finder

The 653190244309 is a power relay, 20 A,1 NO with mount lugs on the back and Faston 250 connections (6.3 x 0.8 mm).

Features

  • Cadmium-free contact material variant

Applications

  • Industrial washing machines
  • Control and management of electric power
  • Control panels
  • Circuit breakers and switches
  • Industrial motors
Technical specifications
Connection faston plug
Contact type 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 30 A
Coil voltage (DC) 24 V
Coil resistance 445 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes